Phoenix Contact EMT Cable Labels, White, Pre-printed "0", 0803894
- RS Stock No.:
- 521-127
- Mfr. Part No.:
- 0803894
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€274.07
(exc. VAT)
€337.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.07 |
*price indicative
- RS Stock No.:
- 521-127
- Mfr. Part No.:
- 0803894
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Insert | |
| Product Type | Cable Labels | |
| Legend | 0 | |
| Series | EMT | |
| Legend Colour | White | |
| Length | 109mm | |
| Width | 13mm | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ISO 175:2010, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Insert | ||
Product Type Cable Labels | ||
Legend 0 | ||
Series EMT | ||
Legend Colour White | ||
Length 109mm | ||
Width 13mm | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, ISO 175:2010, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative insert label is specifically designed for marking Siemens S7-1500 CPU controllers. With a robust construction of polyester, this label offers superb durability and can withstand demanding environmental conditions. The unique design ensures that the labels fit securely within the controllers collar, preventing any risk of dislodgement. Ideal for quick and efficient marking, it complements a range of thermal transfer roll printers for high quality outputs. Each label features a generous text field, allowing for clear and legible inscriptions, whether for identification or function. Not only does this product enhance efficiency with its ease of use, but it also provides resistance to various solvents, ensuring longevity and reliability in real-world applications.
Tailored for Siemens S7 1500 CPU controllers
Utilizes durable polyester for long lasting performance
Securely holds within the collar of the controller to prevent dislocation
Enables rapid marking using compatible thermal transfer printers
Resistant to a wide range of solvents and mechanical stresses
Features a generous text field for easy labelling
Related links
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0801602
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0800477
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199674
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1343120
- Phoenix Contact WML-FLAG Adhesive Cable Labels Pre-printed "0" 0.5 mm Cable, 0830711
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
