Phoenix Contact WML 14 Cable Labels, Yellow, Pre-printed "Blank", 0817549
- RS Stock No.:
- 240-7186
- Mfr. Part No.:
- 0817549
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€485.84
(exc. VAT)
€597.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.84 |
*price indicative
- RS Stock No.:
- 240-7186
- Mfr. Part No.:
- 0817549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Legend | Blank | |
| Series | WML 14 | |
| Legend Colour | Yellow | |
| Length | 63.5mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL Recognised | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Legend Blank | ||
Series WML 14 | ||
Legend Colour Yellow | ||
Length 63.5mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material PVC | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL Recognised | ||
Resistance Features Solvent Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix contact Detectable cable markers from WML-14 range are Yellow, unlabelled and come in Roll. It can be labelled with Thermomark Roll master 300/600, Thermomark x1.2, Thermomark Roll x1, Thermomark Roll 2.0, Thermomark Roll. It is mounted with Adhesive. It is for cables with diameter greater than 6 mm. The lettering field size is 25 x 19 mm. The protective foil is wound over the labelling and provides permanent protection against dirt and abrasion. The cable marker labels consist of a labelling field and a transparent protective foil. The number of individual labels is 1500.
The cable marker labels do not increase the cross section of the cable
Resistant to solvents with quick and easy handling
Related links
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0830693
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Phoenix Contact EML Cable Labels Pre-printed "0", 1688725
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0800477
- Brady Heatex Cable Tie Cable Labels Pre-printed "0 = Print gone 2 = Moderate fading, 3 =
- Brady Heatex Cable Tie Cable Labels Pre-printed "5 = No visible effect 4 = Slight fading 3 = Fading 2 =
