TE Connectivity STD 15 Cable Marker, Yellow, Pre-printed "P Marking", 1-1768046-6 Excellent Resistance to Burning- UL94
- RS Stock No.:
- 504-422
- Distrelec Article No.:
- 304-58-894
- Mfr. Part No.:
- 1-1768046-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€326.14
(exc. VAT)
€401.15
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €326.14 | €0.326 |
*price indicative
- RS Stock No.:
- 504-422
- Distrelec Article No.:
- 304-58-894
- Mfr. Part No.:
- 1-1768046-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | P Marking | |
| Series | STD 15 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend P Marking | ||
Series STD 15 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed for efficient identification and labelling in various applications. The marker features a vibrant yellow color that stands out, ensuring clear visibility. Its straight cut design allows for easy application, making it an ideal choice for professionals needing quick and reliable labelling solutions. Crafted from high-quality polyoxymethylene, this product promises durability and resistance to wear, perfect for any demanding environment. Designed to fit a compatible cable diameter range of 5.8 to 8.5 mm, it caters to diverse labelling needs. With compliance to current regulations, this marker not only delivers functionality but also meets safety standards, presenting peace of mind for users. The product is highly suitable for both industrial and commercial use, ensuring products are easily identifiable at all times.
Highly visible yellow color for enhanced identification
Straight cut design enables swift and hassle-free application
Constructed from durable polyoxymethylene for long-lasting performance
Compatible with a wide range of cable diameters for versatility
Complies with various international standards for safety and reliability
Ideal for use in both industrial and commercial settings
Provides a professional finish to any electrical labelling task
Related links
- TE Connectivity STD 15 Cable Marker Pre-printed "M", 1-1768046-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 03 Cable Marker Pre-printed "L", 5-1768042-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P Marking", 033374-000 Excellent Resistance to Burning-
- TE Connectivity STD Cable Marker Pre-printed "+ Marking", 3-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD 09 Cable Marker Pre-printed "5 Marking", 131226-000 Excellent Resistance to Burning- UL94
- TE Connectivity STD 05 Cable Marker Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated
