TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "P Marking", 033374-000 Excellent Resistance to Burning-
- RS Stock No.:
- 471-350
- Distrelec Article No.:
- 304-58-857
- Mfr. Part No.:
- 033374-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4200 units)*
€414.95
(exc. VAT)
€510.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €414.95 | €0.099 |
*price indicative
- RS Stock No.:
- 471-350
- Distrelec Article No.:
- 304-58-857
- Mfr. Part No.:
- 033374-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | P Marking | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend P Marking | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker offers a reliable solution for clear identification in varied environments. Designed in the distinct STD 06 size, it features a vibrant yellow color that ensures high visibility, making it ideal for quick and efficient marking of cables. The straight cut design, paired with bold black print of the letter 'P', helps in easy recognition and organisation of your wiring systems. Constructed from durable polyoxymethylene, this marker ensures longevity and resistance against common wear and tear. Perfectly compatible with cable diameters ranging from 2.6 to 3.5 mm, it streamlines labelling tasks for both professional and DIY applications. The comprehensive documentation highlights its compliance with various regulations, ensuring peace of mind in safety-conscious environments.
High visibility with a vibrant yellow color
Durable construction from polyoxymethylene material
Convenient snap-on style for easy installation
Designed for compatibility with specific cable diameters
Straight cut for precise and uniform labelling
Clear black print enhances marking readability
Suited for a range of applications in both industrial and domestic settings
Complies with key industry regulations for safety and environmental standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E Marking", 056868-000 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
