TE Connectivity STD 09 Cable Marker, Yellow, Pre-printed "5 Marking", 131226-000 Excellent Resistance to Burning- UL94
- RS Stock No.:
- 477-656
- Distrelec Article No.:
- 304-53-263
- Mfr. Part No.:
- 131226-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
€532.91
(exc. VAT)
€655.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €532.91 | €0.161 |
*price indicative
- RS Stock No.:
- 477-656
- Distrelec Article No.:
- 304-53-263
- Mfr. Part No.:
- 131226-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 5 Marking | |
| Series | STD 09 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 5 Marking | ||
Series STD 09 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to simplify your marking solutions with its robust features and reliable performance. Ideal for a variety of applications, the marker boasts a vibrant yellow colour that enhances visibility, ensuring important information stands out. Made from durable polyoxymethylene, it is engineered to withstand tough conditions while maintaining clarity in print. The straight cut design allows for easy application, particularly in tight spaces, making it an essential addition to your identification and labelling toolkit. This marker not only complies with various environmental directives, promoting environmentally responsible usage, but also guarantees long-lasting adherence to marking standards. Whether you are working with wires, cables, or other components, this innovative marker helps streamline organisation and identification tasks effectively.
Highly visible yellow colour facilitates easy identification
Constructed from durable polyoxymethylene for extended usage
Straight cut design allows for simple and efficient application
Complies with EU RoHS and other environmental directives
Suitable for a wide range of cable diameters, enhancing versatility
Printed markings in black provide clear readability
Related links
- TE Connectivity STD Cable Marker Pre-printed "Z", 322370-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 301972-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 247002-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 05 Cable Marker Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 03 Cable Marker Pre-printed "G", 5-1768042-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
