TE Connectivity TMS Cable Marker, 2519770001
- RS Stock No.:
- 507-076
- Distrelec Article No.:
- 304-60-473
- Mfr. Part No.:
- 2519770001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€406.52
(exc. VAT)
€500.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €406.52 | €2.71 |
*price indicative
- RS Stock No.:
- 507-076
- Distrelec Article No.:
- 304-60-473
- Mfr. Part No.:
- 2519770001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS | |
| Printable | Yes | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS | ||
Printable Yes | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat-shrinkable wire label designed for industrial cable identification. Made from flame-retardant polyolefin, it offers high durability and resistance to extreme temperatures. This violet-coloured label is compatible with thermal transfer printers, ensuring clear and long-lasting markings for electrical and aerospace applications.
Offers compliance with EU RoHS and ELV directives for eco friendliness
Designed to withstand various environmental stressors without compromising performance
Facilitates seamless integration with compatible parts for user convenience
Provides clear documentation for compliance and performance standards
Backed by a reputation of reliability ensuring long term satisfaction
Related links
- TE Connectivity TMS Cable Marker, 2443050001
- TE Connectivity TMS Cable Marker, 3276210001
- TE Connectivity TMS Cable Marker 4.1 mm Cable 2544650001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3593590001
- TE Connectivity TMS-SCE Cable Marker 33 mm Cable 1505370001
- TE Connectivity TMS-SCE Heat Shrink Cable Marker 33 mm Cable 5414710001
- TE Connectivity TMS Heat Shrink Cable Marker, 5024390003
- TE Connectivity TMS-CM Heat Shrink Cable Marker, 5027000012
