TE Connectivity TMS-SCE Cable Marker, White, 33 mm Cable, 20.9 mm Cable, 1505370001
- RS Stock No.:
- 472-692
- Distrelec Article No.:
- 304-48-020
- Mfr. Part No.:
- 1505370001
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-692
- Distrelec Article No.:
- 304-48-020
- Mfr. Part No.:
- 1505370001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 20.9mm | |
| Maximum Cable Diameter | 33mm | |
| Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 20.9mm | ||
Maximum Cable Diameter 33mm | ||
Colour White | ||
Length 5mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity label offers unparalleled performance and reliability for all your identification and labelling needs. Designed with military-grade specifications, it boasts a 3:1 shrink ratio, ensuring a secure fit for a variety of cable diameters. The product showcases a striking white finish, adding clarity and visibility to your labels. With one marker per sleeve, it provides a concise solution for marking essential components. Ideal for use in demanding environments, it operates effectively across a temperature range of -55 to 135 °C. This product stands out for its compatibility with thermal transfer printing technology, making it easy to produce labels efficiently. Whether you are in aerospace, defence, or industrial sectors, this product guarantees robust performance and durability.
Military-grade construction ensures exceptional reliability
Designed for various cable diameters for versatile application
Thermal transfer printing technology simplifies the labelling process
Robust temperature range allows usage in extreme conditions
Single marker per sleeve offers clear identification
Related links
- TE Connectivity TMS-SCE Heat Shrink Cable Marker 33 mm Cable 5414710001
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 21.5 mm Cable 4397130001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 4 mm Cable 1099510001
