TE Connectivity TMS-SCE Cable Marker, White, 5.4 mm Cable, 2.3 mm Cable, 3593590001
- RS Stock No.:
- 475-908
- Distrelec Article No.:
- 304-49-066
- Mfr. Part No.:
- 3593590001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€582.70
(exc. VAT)
€716.72
(inc. VAT)
- Ready to ship from 29 March 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €582.70 | €2.331 |
*price indicative
- RS Stock No.:
- 475-908
- Distrelec Article No.:
- 304-49-066
- Mfr. Part No.:
- 3593590001
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 5.4mm | |
| Colour | White | |
| Length | 2in | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Aerospace Fluids, Meets En45545-2 Hazard Level 1 and 2, Federal Railroad Administration Flammability and Smoke Emission Requirements, Shazainennshi Flame Retardant, NFPA 130, Resistant to Key Military, Self-Extinguishing, Non-Flame Propagating | |
| Standards/Approvals | RW 2511, SAE AMS 23053/5, Federal Railroad Administration DOT App ENdix B to Part 238, EN45545 2, SHAZAIN ENNSHI, CSA Standard C22.2 No 198.1 Class Number 9032 01, RoHS 2015/863, NFPA 130, REACH 1907/2006, UL Certification YDPU2.E35586 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 5.4mm | ||
Colour White | ||
Length 2in | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Aerospace Fluids, Meets En45545-2 Hazard Level 1 and 2, Federal Railroad Administration Flammability and Smoke Emission Requirements, Shazainennshi Flame Retardant, NFPA 130, Resistant to Key Military, Self-Extinguishing, Non-Flame Propagating | ||
Standards/Approvals RW 2511, SAE AMS 23053/5, Federal Railroad Administration DOT App ENdix B to Part 238, EN45545 2, SHAZAIN ENNSHI, CSA Standard C22.2 No 198.1 Class Number 9032 01, RoHS 2015/863, NFPA 130, REACH 1907/2006, UL Certification YDPU2.E35586 | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 3906690001
- TE Connectivity TMS-SCE Cable Marker 5.5 mm Cable 245965-000
- TE Connectivity TMS 5.4 mm Cable 4785230001
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
