Phoenix Contact US-WMTB Cable Marker, Green, 0829332 Flammability rating according to UL
- RS Stock No.:
- 520-325
- Mfr. Part No.:
- 0829332
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
- Ready to ship from 06 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 520-325
- Mfr. Part No.:
- 0829332
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMTB | |
| Legend Colour | Green | |
| Length | 29mm | |
| Width | 16mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 60068 2 11:2000 02, DIN 50018:2013 05, DIN EN 61010 1 (VDE 0411 1):2011 07, EU RoHS, ISO 4892 2:2013 03 | |
| Resistance Features | Wipe Resistant, Salt Spray Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMTB | ||
Legend Colour Green | ||
Length 29mm | ||
Width 16mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN EN 60068 2 11:2000 02, DIN 50018:2013 05, DIN EN 61010 1 (VDE 0411 1):2011 07, EU RoHS, ISO 4892 2:2013 03 | ||
Resistance Features Wipe Resistant, Salt Spray Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829324 Flammability rating according to UL
