Phoenix Contact US-WMTB Cable Marker, Yellow, 0828958 Flammability rating according to UL
- RS Stock No.:
- 522-261
- Mfr. Part No.:
- 0828958
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 522-261
- Mfr. Part No.:
- 0828958
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMTB | |
| Legend Colour | Yellow | |
| Length | 24mm | |
| Width | 14mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMTB | ||
Legend Colour Yellow | ||
Length 24mm | ||
Width 14mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker offers a practical and efficient solution for conductor identification. Designed as a card form, it features a vibrant yellow colour, ensuring visibility in various applications. Intended for use with thermal transfer printing technology, this product provides users with the flexibility to label quickly and effortlessly. The unit comprises multiple individual labels that can be easily separated for immediate use. Whether you're assembling electrical components or managing complex wiring systems, this marking solution simplifies the identification process, enhancing both organisation and safety in your workspace.
Uniform cards allow for quick and cost-effective labelling
Markers can be secured using standard cable ties for easy installation
The easy-to-separate perforated marking strips facilitate user adaptability
Cards offer ample space for function text inclusion, improving clarity
Thermal transfer technology guarantees high-quality printing on all labels
Constructed from durable PVC material, ensuring longevity and resistance
Supplied in a convenient packing unit of ten pieces for bulk applications
Designed to withstand a range of environmental conditions for reliable use
Related links
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829332 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829339 Flammability rating according to UL
