Phoenix Contact UC-WMTB Cable Marker, Green, Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-192
- Mfr. Part No.:
- 0828382
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€231.14
(exc. VAT)
€284.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.14 | €23.114 |
*price indicative
- RS Stock No.:
- 499-192
- Mfr. Part No.:
- 0828382
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMTB | |
| Legend Colour | Green | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series UC-WMTB | ||
Legend Colour Green | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTB (44X15) GN cable marker is engineered for efficiency and precision in conductor marking. Designed for seamless integration, this innovative product offers a robust solution for labelling cables in a variety of applications. Its green PA material not only meets stringent safety standards but also ensures long-lasting visibility. Easily customisable, the cable marker facilitates quick printing and labelling using compatible marking systems, allowing for a streamlined organisation of your cabling. With a thoughtful design that considers both functionality and user convenience, the UC-WMTB cable marker stands out as an essential tool for professionals looking to enhance their marking capabilities while adhering to regulatory demands.
Ideal for marking conductors with diameters greater than 7 mm
Offers flexibility with multiple labelling options suitable for various printing systems
Ensures high positioning accuracy during printing for a professional finish
Custom marking services available to satisfy specific requirements
Manufactured to comply with EU regulations, ensuring safe usage across environments
Robust construction that withstands temperature extremes from -40 °C to 120 °C
The sheet format provides ample space for including additional function texts
Designed to resist UV light, ensuring durability even in outdoor settings
Related links
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
