Phoenix Contact UC-WMT Cable Marker, Red, Pre-printed "0", 0821124 Flammability rating according to UL 94 V2

Subtotal (1 pack of 10 units)*

€314.14

(exc. VAT)

€386.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€314.14€31.414

*price indicative

RS Stock No.:
512-306
Mfr. Part No.:
0821124
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Insert

Legend

0

Series

UC-WMT

Legend Colour

Red

Standards/Approvals

No

Fire Behaviour

Flammability rating according to UL 94 V2

COO (Country of Origin):
PL
The Phoenix Contact Meticulously designed conductor marker that revolutionizes labelling within the electrical industry. This innovative solution is tailored to ensure precision and ease when marking conductors, suitable for various applications. The product features vibrant red sheets, perfect for high visibility, and offers compatibility with multiple labelling technologies including the BLUEMARK series. With a robust construction and user-friendly design, it promises both durability and efficiency, making it an essential asset for professionals who priorities quality and reliability in their marking tasks.

Supplied in uniform sheets for convenient handling and application

Markers can be custom printed to meet specific requirements

Designed for quick and easy separation for effective use

Insert labels provide added protection against dirt

Offers high positional accuracy during printing

Environmentally compliant with EU RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy