Phoenix Contact UC-WMT Cable Marker, Yellow, Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- RS Stock No.:
- 512-309
- Mfr. Part No.:
- 0823591
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€396.73
(exc. VAT)
€487.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €396.73 | €39.673 |
*price indicative
- RS Stock No.:
- 512-309
- Mfr. Part No.:
- 0823591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Legend | 0 | |
| Series | UC-WMT | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Legend 0 | ||
Series UC-WMT | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMT (12X4) YE conductor marker is an innovative solution designed for efficient conductor identification. This product is supplied in uniform sheets, allowing for easy and quick printing using the BLUEMARK marking system. The vibrant yellow colour ensures high visibility while the design prioritises convenience. Ideal for a variety of applications, these conductor markers can accommodate cable diameters ranging from 0.6 mm to 10 mm, making them versatile for your labelling needs. With a commitment to quality and durability, this product is engineered to withstand challenging conditions and features components free from silicone and halogen, ensuring a reliable performance. Simplifying conductor marking and offering custom labelling options, the UC-WMT is the perfect choice for an organised and efficient workspace.
Offers a comprehensive marking solution for conductor cables
Supplied in sheets for convenient separation and application
Utilises the advanced BLUEMARK printing technology for high-quality results
Designed for easy mounting, enhancing installation efficiency
Custom marking service available to cater to specific requirements
Constructed from durable materials, providing longevity in demanding environments
Meets stringent fire protection standards, ensuring safety
UV resistance guarantees lasting visibility in outdoor applications
Extensive testing assures reliability in various conditions
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0819408 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0820303 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0819424 Flammability rating according to UL 94 V2
