Phoenix Contact UCT-WMT Insert Cable Marker, Orange, 5 mm Cable Orange, 600 μm Cable, 0801449
- RS Stock No.:
- 522-056
- Mfr. Part No.:
- 0801449
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€617.69
(exc. VAT)
€759.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €617.69 | €61.769 |
*price indicative
- RS Stock No.:
- 522-056
- Mfr. Part No.:
- 0801449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Fixing Method | Insert | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Orange | |
| Length | 4mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 45545-2 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Anti-Scratch, Temperature Resistant, UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Fixing Method Insert | ||
Series UCT-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Orange | ||
Length 4mm | ||
Width 15mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 45545-2 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Anti-Scratch, Temperature Resistant, UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor Marker is designed to streamline your wire marking tasks with efficiency and precision. This innovative product features orange sheets that can be customized with various marking technologies, ensuring clear visibility and identification. Supplied in convenient sheets containing multiple markers, it caters to diverse application needs, making it suitable for a range of scenarios from home installations to large-scale industrial projects. With an impressive cable diameter range and easy to handle design, this conductor marker is a practical solution for professionals seeking reliability and ease in their marking processes.
Custom marking services are available to meet specific requirements
Markers are contained in uniform sheets for easy handling
Compatible with various marking technologies for enhanced versatility
Designed to withstand a wide range of environmental conditions
Easy separation of multi section marking strips for tailored use
Designed for quick and accurate marking using card printers
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Orange 0801434
- Phoenix Contact UCT-WMT Insert Cable Marker 14 mm Cable Orange 0801425
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801457
