Phoenix Contact UCT-WMT Insert Cable Marker, Red, Pre-printed "0", 7 mm Cable Flame Red, 600 μm Cable, 0801433
- RS Stock No.:
- 512-280
- Mfr. Part No.:
- 0801433
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€720.94
(exc. VAT)
€886.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €720.94 | €72.094 |
*price indicative
- RS Stock No.:
- 512-280
- Mfr. Part No.:
- 0801433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Insert | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Maximum Cable Diameter | 7mm | |
| Minimum Cable Diameter | 600μm | |
| Legend Colour | Red | |
| Marker Colour | Flame Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Insert | ||
Legend 0 | ||
Series UCT-WMT | ||
Maximum Cable Diameter 7mm | ||
Minimum Cable Diameter 600μm | ||
Legend Colour Red | ||
Marker Colour Flame Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is expertly designed for precision and efficiency in identification within electronic and electrical applications. Crafted from high-quality flame red PC material, it combines durability with superior marking capabilities, ensuring that labels remain clear and legible under various conditions. The product facilitates effortless labelling, accommodating cable diameters that range from 0.6 mm to 7 mm, making it a versatile choice for a wide array of wiring scenarios. With a practical sheet format that houses 60 individual labels, the conductor marker supports multiple labelling technologies, including thermal transfer, enabling quick customization. Perfect for both industrial and domestic environments, this product streamlines the organisation of cables, enhancing safety and compliance through effective identification.
Supplied in uniform sheets for easy handling and storage
Compatible with multiple marking technologies for versatile usage
Designed to withstand a wide range of environmental conditions
Offers a practical solution for maintaining clear wiring identification
Custom marking services are available to meet specific needs
Tested for superior chemical and wipe resistance
Supports comprehensive project information with additional labeling space
Features simple separation for easy installation and use
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801464
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801450
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801457
