Phoenix Contact UCT-WMT Insert Cable Marker, Red, Pre-printed "0", 7 mm Cable Flame Red, 600 μm Cable, 0801464
- RS Stock No.:
- 517-352
- Mfr. Part No.:
- 0801464
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€528.67
(exc. VAT)
€650.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €528.67 | €52.867 |
*price indicative
- RS Stock No.:
- 517-352
- Mfr. Part No.:
- 0801464
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Conductor Marker | |
| Fixing Method | Insert | |
| Legend | 0 | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 7mm | |
| Legend Colour | Red | |
| Length | 4mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Conductor Marker | ||
Fixing Method Insert | ||
Legend 0 | ||
Series UCT-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 7mm | ||
Legend Colour Red | ||
Length 4mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-WMT (18X4) RD conductor marker offers a reliable solution for effective wire marking, tailored for various applications. Crafted with precision, this innovative marking system enhances organisation and identification of cables in a practical manner. The product allows for ease of customisation, enabling labelling directly to suit specific project requirements thanks to its compatibility with a range of marking technologies. Its robust design ensures durability in various environmental conditions, making it a valuable asset for professionals seeking clarity and efficiency in their cable management. With this conductor marker, not only does wire marking become streamlined, but you also benefit from a product that prioritises functionality without compromising on quality.
UniCard marking sheets allow for quick and precise labelling
The multi-section design simplifies installation and allows for easy separation
Temperature resistance rating ensures reliable performance in challenging conditions
Custom marking service is available to meet specific user specifications
Eco-friendly materials contribute to compliance with international regulations
The compact size fits a wide range of cable diameters for versatility
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801424
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801455
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801428
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801450
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801457
