Phoenix Contact UCT-WMT Insert Cable Marker, Yellow, 22 mm Cable Yellow, 600 μm Cable, 0801463
- RS Stock No.:
- 522-057
- Mfr. Part No.:
- 0801463
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€510.34
(exc. VAT)
€627.72
(inc. VAT)
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €510.34 | €51.034 |
*price indicative
- RS Stock No.:
- 522-057
- Mfr. Part No.:
- 0801463
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Fixing Method | Insert | |
| Series | UCT-WMT | |
| Maximum Cable Diameter | 22mm | |
| Minimum Cable Diameter | 600μm | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, EN 45545-2, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Fixing Method Insert | ||
Series UCT-WMT | ||
Maximum Cable Diameter 22mm | ||
Minimum Cable Diameter 600μm | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals ISO 4892-2:2013-03, ISO 175:2010, EN ISO 22479:2022-06, EN ISO 1518-1:2023, EN 45545-2, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Yellow 0801439
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801468
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801457
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- Phoenix Contact UCT-WMT Insert Cable Marker 5 mm Cable Orange 0801449
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
