Phoenix Contact UCT-WMT Insert Cable Marker, Yellow, 10 mm Cable Yellow, 600 μm Cable, 0801439
- RS Stock No.:
- 522-053
- Mfr. Part No.:
- 0801439
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€604.45
(exc. VAT)
€743.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €604.45 | €60.445 |
*price indicative
- RS Stock No.:
- 522-053
- Mfr. Part No.:
- 0801439
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Insert | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | UCT-WMT | |
| Minimum Cable Diameter | 600μm | |
| Maximum Cable Diameter | 10mm | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 12mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94, EN 45545-2, DIN EN 61010-1 | |
| Fire Behaviour | Flammability rating according to UL | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Insert | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series UCT-WMT | ||
Minimum Cable Diameter 600μm | ||
Maximum Cable Diameter 10mm | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 12mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94, EN 45545-2, DIN EN 61010-1 | ||
Fire Behaviour Flammability rating according to UL | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is engineered for precision labelling in various applications. The vibrant yellow color ensures high visibility, allowing for easy identification. Designed with user-friendliness in mind, it facilitates rapid marking using a range of compatible printers, making it ideal for both professionals and DIY enthusiasts. With a robust thermal transfer identification technology, this marker offers longevity and resilience even in demanding environments. Its thoughtful design incorporates space for project information, enhancing efficiency during installation and maintenance tasks. Whether youre working with wires or cables, this conductor marker provides an efficient labelling solution that combines clarity with practicality.
Supplied in uniform sheets for streamlined marking and organizational efficiency
Accommodates multiple cable diameters making it versatile for different applications
Manufactured from durable materials that are resistant to high temperatures and UV exposure
Custom marking services are available allowing for personalization to meet specific project requirements
Easy to separate and fit according to your installation needs which ensuring flexibility
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker 22 mm Cable Yellow 0801463
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker 10 mm Cable Green 0801442
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801440
- Phoenix Contact UCT-WMT Insert Cable Marker 5 mm Cable Orange 0801449
- Phoenix Contact UCT-WMT Insert Cable Marker 7 mm Cable Blue 0801437
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 600 μm Cable, 0801433
