Phoenix Contact US-WMTB Cable Marker, Yellow, Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-355
- Mfr. Part No.:
- 0828959
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€622.86
(exc. VAT)
€766.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €622.86 | €62.286 |
*price indicative
- RS Stock No.:
- 499-355
- Mfr. Part No.:
- 0828959
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMTB | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMTB | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for effortless and efficient identification of conductors in various settings. Crafted in vibrant yellow, this product allows for easy labelling and organisation, ensuring clarity and quick identification when needed most. The card form is thoughtfully engineered to enable users to label quickly using the compatible thermal transfer technologies, making it an ideal choice for both professionals and DIY enthusiasts. With a robust construction from PVC and a tested flammability rating, it guarantees durability in a variety of operating conditions. Versatile enough for different diameters, it comes in a packing unit of 10 pieces, streamlining your labelling needs while supporting optimal workplace efficiency.
Available in a bright yellow colour for high visibility
Designed for quick labelling with various thermal transfer systems
Holds up to 24 individual labels on a single card for maximum efficiency
Crafted from durable PVC material for long-lasting use
Compatible with standard cable ties for secure mounting
Resilent to a wide range of environmental conditions, ensuring usability
Perforated marking strips enable easy separation and application
Compliant with RoHS, ensuring it meets environmental safety standards
Related links
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828954 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0828957 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
