Phoenix Contact UCT-WMTBA Cable Marker, Yellow, 1014085 Flammability rating according to UL
- RS Stock No.:
- 535-494
- Mfr. Part No.:
- 1014085
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€821.23
(exc. VAT)
€1,010.11
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €821.23 | €82.123 |
*price indicative
- RS Stock No.:
- 535-494
- Mfr. Part No.:
- 1014085
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UCT-WMTBA | |
| Legend Colour | Yellow | |
| Length | 29mm | |
| Width | 6mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511):2012 06, ANSI/UL 969 2018:03, DIN EN ISO 4892 2:2021 11, EN ISO 1518 1:2023, UL 94 V-0, EN ISO 22479:2022 06, DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 45545 2, EN 45545 2, ISO 175:2010, DIN EN 60068 2 11:2000 02, DIN EN ISO 2409:2020 12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UCT-WMTBA | ||
Legend Colour Yellow | ||
Length 29mm | ||
Width 6mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511):2012 06, ANSI/UL 969 2018:03, DIN EN ISO 4892 2:2021 11, EN ISO 1518 1:2023, UL 94 V-0, EN ISO 22479:2022 06, DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 45545 2, EN 45545 2, ISO 175:2010, DIN EN 60068 2 11:2000 02, DIN EN ISO 2409:2020 12 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT-WMTBA Cable Marker 1014091 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014083 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014086 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014090 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014088 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
