Phoenix Contact UCT-WMTBA Cable Marker, White, 1014086 Flammability rating according to UL
- RS Stock No.:
- 567-227
- Mfr. Part No.:
- 1014086
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€813.10
(exc. VAT)
€1,000.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €813.10 | €81.31 |
*price indicative
- RS Stock No.:
- 567-227
- Mfr. Part No.:
- 1014086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Series | UCT-WMTBA | |
| Legend Colour | White | |
| Length | 40mm | |
| Width | 17mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | EN 45545-2 | |
| Resistance Features | Temperature Resistant, Wipe Resistant, UV Resistant, Anti-Scratch, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Series UCT-WMTBA | ||
Legend Colour White | ||
Length 40mm | ||
Width 17mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals EN 45545-2 | ||
Resistance Features Temperature Resistant, Wipe Resistant, UV Resistant, Anti-Scratch, Salt Spray Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable marker provides a versatile labelling solution, designed for robust and efficient marking in various applications. Crafted with precision, the cable marker is ideal for use with standard cable ties, ensuring secure and stable installation. The unique design allows for easy separation of sections, making them convenient for diverse labelling needs. This product not only facilitates clear identification of cables but also incorporates multiple individual labels within a single sheet, significantly enhancing usability in complex setups.
Utilises a card form design for quick and easy application
Crafted from durable materials that meet various industry standards
Versatile marking area suitable for various labelling methods
Offers a clear visibility of labels thanks to its white surface
Lightweight construction facilitates effortless handling
Related links
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014088 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014090 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014085 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014083 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014091 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
