Phoenix Contact UCT-WMTBA Cable Marker, Yellow, 1014083 Flammability rating according to UL
- RS Stock No.:
- 610-211
- Mfr. Part No.:
- 1014083
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€828.35
(exc. VAT)
€1,018.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €828.35 | €82.835 |
*price indicative
- RS Stock No.:
- 610-211
- Mfr. Part No.:
- 1014083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UCT-WMTBA | |
| Legend Colour | Yellow | |
| Length | 24mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Resistance Features | Anti-Scratch, UV Resistant, Temperature Resistant, Wipe Resistant, Salt Spray Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UCT-WMTBA | ||
Legend Colour Yellow | ||
Length 24mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
Resistance Features Anti-Scratch, UV Resistant, Temperature Resistant, Wipe Resistant, Salt Spray Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable marker is designed to streamline the identification of conductors in various applications. With its robust construction and high visibility yellow colour, it ensures quick recognition and labelling, essential for effective organisation in complex setups. Its versatile nature permits custom labelling with multiple printing technologies, enabling users to adapt it according to their specific needs. The cable diameter compatibility ensures it fits a wide range of cable sizes, making it an ideal choice for industrial use. The multi section strips facilitate easy separation, allowing for flexible application across diverse environments, thus enhancing usability.
Lightweight nature makes it easy to handle and apply during installation
Material used is free from silicone halogen and cadmium promoting safety
Provides clear text fields for essential project information and identification
Compatibility with standard cable binders simplifies installation processes
Each sheet comes with multiple individual labels enhancing organisation
Related links
- Phoenix Contact UCT-WMTBA Cable Marker 1014085 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014091 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014092 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014088 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014086 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014090 Flammability rating according to UL
- Phoenix Contact UCT-WMTBA Cable Marker 1014087 UL 94 V-0, Flammability rating UL 94 V-0
- Phoenix Contact UCT-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1014084
