Partex Marking Systems PA, MD02/PA YELLOW 25 (4) UL 94 V-0

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
537-248
Mfr. Part No.:
MD02/PA YELLOW 25 (4)
Manufacturer:
Partex Marking Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Partex Marking Systems

Series

PA

Fire Behaviour

UL 94 V-0

Length

3 mm

Marker Colour

Black

Material

Polyvinyl Chloride

Maximum Operating Temperature

60 °C

Minimum Operating Temperature

30 °C

Resistance Features

Chemical Resistant, UV Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy