Partex Marking Systems PA, MD10/PA YELLOW 25 (2) UL 94 V-0
- RS Stock No.:
- 537-242
- Mfr. Part No.:
- MD10/PA YELLOW 25 (2)
- Manufacturer:
- Partex Marking Systems
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-242
- Mfr. Part No.:
- MD10/PA YELLOW 25 (2)
- Manufacturer:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Series | PA | |
| Fire Behaviour | UL 94 V-0 | |
| Length | 3 mm | |
| Marker Colour | Black | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 30 °C | |
| Resistance Features | Chemical Resistant, UV Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Series PA | ||
Fire Behaviour UL 94 V-0 | ||
Length 3 mm | ||
Marker Colour Black | ||
Material Polyvinyl Chloride | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 30 °C | ||
Resistance Features Chemical Resistant, UV Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PA, MD10/PA YELLOW 25 (3) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (4) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (1) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (9) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (3) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (5) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (4) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (8) UL 94 V-0
