Partex Marking Systems PA, MD02/PA YELLOW 25 (3) UL 94 V-0

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
537-273
Mfr. Part No.:
MD02/PA YELLOW 25 (3)
Manufacturer:
Partex Marking Systems
Find similar products by selecting one or more attributes.
Select all

Brand

Partex Marking Systems

Series

PA

Length

3mm

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Black

Maximum Operating Temperature

60°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Chemical Resistant, UV Resistant

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy