Kimberly Clark PA Adhesive Cable Marker, MD02/PA YELLOW 25 (2) UL 94 V-0

Image representative of range

Get a bulk buy discount

Add 4 more to save €4.00

View bulk pricing options

Subtotal (1 bag of 25 units)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location

Bag(s)
Per Bag
Per unit*
Saving
1 - 3€12.48€0.499-
4 +€11.48€0.459€4.00

*price indicative

RS Stock No.:
537-289
Distrelec Article No.:
136-83-471
Mfr. Part No.:
MD02/PA YELLOW 25 (2)
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Product Type

Adhesive Cable Marker

Series

PA

Length

3mm

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Black

Maximum Operating Temperature

60°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Chemical Resistant, UV Resistant

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy