Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (1) UL 94 V-0
- RS Stock No.:
- 537-285
- Distrelec Article No.:
- 136-83-315
- Mfr. Part No.:
- MD10/PA YELLOW 25 (1)
- Manufacturer:
- Partex Marking Systems
Image representative of range
Subtotal (1 bag of 25 units)*
€11.48
(exc. VAT)
€14.12
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.48 | €0.459 |
*price indicative
- RS Stock No.:
- 537-285
- Distrelec Article No.:
- 136-83-315
- Mfr. Part No.:
- MD10/PA YELLOW 25 (1)
- Manufacturer:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Adhesive Cable Marker | |
| Series | PA | |
| Length | 3mm | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | UV Resistant, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Adhesive Cable Marker | ||
Series PA | ||
Length 3mm | ||
Material Polyvinyl Chloride | ||
Marker Colour Black | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features UV Resistant, Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (4) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (8) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (0) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (6) UL 94 V-0
- Partex Marking Systems PA, MD10/PA YELLOW 25 (2) UL 94 V-0
- Partex Marking Systems PA, MD10/PA YELLOW 25 (3) UL 94 V-0
- Kimberly Clark PA Adhesive Cable Marker, MD02/PA YELLOW 25 (2) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (9) UL 94 V-0
