Phoenix Contact LS-WMTB-V4A (40X15) Cable Marker, Grey, Pre-printed "0", 0831517
- RS Stock No.:
- 556-010
- Mfr. Part No.:
- 0831517
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€128.88
(exc. VAT)
€158.52
(inc. VAT)
- Ready to ship from 23 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.88 | €25.776 |
*price indicative
- RS Stock No.:
- 556-010
- Mfr. Part No.:
- 0831517
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Rectangular | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | LS-WMTB-V4A (40X15) | |
| Legend Colour | Grey | |
| Length | 58mm | |
| Width | 15mm | |
| Printable | Yes | |
| Material | Austenitic Stainless Steel | |
| Marker Colour | Grey | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 1518-1:2019-10, ISO 20653:2013-02, ISO 9227:2017-03, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Acid Resistant, Temperature Resistant, Corrosion Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Rectangular | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series LS-WMTB-V4A (40X15) | ||
Legend Colour Grey | ||
Length 58mm | ||
Width 15mm | ||
Printable Yes | ||
Material Austenitic Stainless Steel | ||
Marker Colour Grey | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN ISO 1518-1:2019-10, ISO 20653:2013-02, ISO 9227:2017-03, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Acid Resistant, Temperature Resistant, Corrosion Resistant | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1099826
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0"
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact Cable Marker Pre-printed "0"
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact Cable Marker Pre-printed "0", 0831521
