Phoenix Contact Cable Marker, Grey, Pre-printed "0"

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-276
Mfr. Part No.:
0831521
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Cable Marker

Legend

0

Legend Colour

Grey

Length

3mm

Width

3mm

Printable

Yes

Material

Polyamide

Marker Colour

Grey

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

350°C

Standards/Approvals

ISO 175:2010, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 9227:2017-03, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ISO 20653:2013-02, DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07

COO (Country of Origin):
CN
The Phoenix Contact Cable Marker Stainless Steel Label features a silver finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It is designed for assembly with cable ties and supports cables with a diameter greater than 2.9 mm. The sheet contains 20 individual labels, each with a text field measuring 13 mm in height and 26 mm in width, providing a Durable and clear solution for cable identification.

Stainless steel cable marking for assembly with cable ties

Easy to clean and permanent identification that also meets stringent hygiene requirements

High resistance to corrosion and acids

High resistance to temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy