Phoenix Contact LS-WMTB-V4A Cable Marker, Grey, Pre-printed "0", 1099826
- RS Stock No.:
- 556-886
- Mfr. Part No.:
- 1099826
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€223.38
(exc. VAT)
€274.76
(inc. VAT)
- Shipping from 24 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.38 | €44.676 |
*price indicative
- RS Stock No.:
- 556-886
- Mfr. Part No.:
- 1099826
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | LS-WMTB-V4A | |
| Legend Colour | Grey | |
| Length | 5mm | |
| Width | 50mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -80°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 9227:2017-03, ISO 20653:2013-02, ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Resistance Features | Anti-Static | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series LS-WMTB-V4A | ||
Legend Colour Grey | ||
Length 5mm | ||
Width 50mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -80°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals DIN EN ISO 2409:2013, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, ISO 4892-2:2013-03, ISO 9227:2017-03, ISO 20653:2013-02, ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Resistance Features Anti-Static | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0"
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 0831519
- Phoenix Contact LS-WMTB-V4A (40X15) Cable Marker Pre-printed "0", 0831517
- Phoenix Contact Cable Marker Pre-printed "0"
- Phoenix Contact Cable Marker Pre-printed "0", 0831521
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
