Phoenix Contact KMV Cable Marker, Silver, 0812007 Flammability rating according to UL 94 V2
- RS Stock No.:
- 556-054
- Mfr. Part No.:
- 0812007
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€103.07
(exc. VAT)
€126.78
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.07 | €1.031 |
*price indicative
- RS Stock No.:
- 556-054
- Mfr. Part No.:
- 0812007
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | KMV | |
| Legend Colour | Silver | |
| Length | 44mm | |
| Width | 9.6mm | |
| Printable | Yes | |
| Material | Stainless Steel | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 (following), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Resistance Features | Wipe Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series KMV | ||
Legend Colour Silver | ||
Length 44mm | ||
Width 9.6mm | ||
Printable Yes | ||
Material Stainless Steel | ||
Marker Colour Silver | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 (following), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Resistance Features Wipe Resistant, UV Resistant | ||
- COO (Country of Origin):
- US
The Phoenix Contact KMV 44X9,6 cable marker exemplifies precision and durability in conductor marking solutions. Crafted from robust stainless steel and presented in a sleek silver finish, this product is tailored for professional applications that demand reliability and resilience. Designed for easy assembly with cable ties, it accommodates a wide range of cable diameters, making it an ideal choice for various installations. The text fields offer ample space for engraving, ensuring clear identification of cables and conductors. With its expert engineering, this cable marker withstands extreme ambient conditions and is compliant with environmental standards, providing peace of mind in any working environment.
Easy to install with UNIFOX-CT M7.9 assembly tools
Secured using durable stainless steel cable binders
Designed for marking larger cross-section cables
Individual markers fit seamlessly onto corresponding holders
Suited for diverse applications across many industries
Ensures clarity and longevity of inscriptions in demanding conditions
Meets stringent RoHS compliance requirements
Optimal weight for handling and installation ease
Robust construction guarantees lasting performance
Related links
- Phoenix Contact UC-WMT Cable Marker 0802719 Flammability rating according to UL 94 V2
- Phoenix Contact SD-WMTB Cable Marker 0826608 Flammability rating according to UL 94 V2
- Phoenix Contact KMV Cable Marker Pre-printed "0", 0806644
- Phoenix Contact 804 Cable Marker 0804978 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact KMT Cable Marker 0813925 Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
