Phoenix Contact SD-WMTB Cable Marker, Silver, 0826608 Flammability rating according to UL 94 V2
- RS Stock No.:
- 557-299
- Mfr. Part No.:
- 0826608
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-299
- Mfr. Part No.:
- 0826608
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Series | SD-WMTB | |
| Legend Colour | Silver | |
| Length | 111mm | |
| Width | 1mm | |
| Material | Stainless Steel | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | ISO 175:2010, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | Scratch Resistant, Wipe Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Series SD-WMTB | ||
Legend Colour Silver | ||
Length 111mm | ||
Width 1mm | ||
Material Stainless Steel | ||
Marker Colour Silver | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals ISO 175:2010, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features Scratch Resistant, Wipe Resistant, UV Resistant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact carrier for conductor marking collar is designed to provide a robust and versatile solution for effectively marking cables and conductors. Constructed from high-quality stainless steel, the carrier ensures durability and resistance against environmental factors, making it ideal for various industrial applications. With a focus on easy assembly, it simplifies the installation process while ensuring the markers remain securely in place. Its tailored dimensions offer flexibility for different cable sizes, while the user-friendly design allows for quick and efficient mounting with cable ties. This product serves as an essential tool for professionals seeking reliable and adaptable marking solutions in demanding environments.
Constructed from resilient stainless steel for long-lasting performance
Designed for easy and secure assembly with stainless steel cable binders
Accommodates large cross-section cables, enhancing versatility
Provides a reliable solution for marking in challenging conditions
Offers excellent scratch resistance, ensuring clear visibility of markings over time
Features UV resistance for prolonged outdoor use without degradation
Designed to withstand a wide range of operating temperatures
Complies with stringent environmental product regulations
Related links
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828960 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0828959 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829330 Flammability rating according to UL 94 V2
