Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Numbers", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 556-119
- Mfr. Part No.:
- 0826556:3
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €0.301 |
*price indicative
- RS Stock No.:
- 556-119
- Mfr. Part No.:
- 0826556:3
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 16mm | |
| Cable Diameter Range | 16 → 305mm | |
| Maximum Cable Diameter | 305mm | |
| Colour | Silver | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Cable Diameter Range 16 → 305mm | ||
Maximum Cable Diameter 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marked conductor marker offers a reliable solution for identifying conductors with precision and clarity. Designed with a robust stainless steel make, this durable marking collar is not only suited for varying environmental conditions but also guarantees outstanding wipe resistance as per DIN EN 61010-1 standards. The product seamlessly fits a diameter ranging from 16 mm to 305 mm, allowing for versatile applications in electrical installations. With a focus on utility, this marking material ensures that numbers are printed clearly, facilitating easy identification and compliance with identification requirements. Packaged in convenient units of 50, it caters to both individual projects and bulk requirements, making it an essential component in any electrician's toolkit. Coupled with the user-friendly slide-on mounting type, this marking solution simplifies the installation process, ensuring efficiency in marking tasks.
Constructed from high-quality stainless steel for enhanced durability
Designed to withstand various environmental factors with excellent wipe resistance
Suitable for a wide range of diameters, ensuring versatility in applications
Features precision printing for clear identification of conductors
Offered in a packing unit of 50, ideal for larger projects or bulk use
User-friendly slide-on mounting type facilitates quick and easy installation
Designed to withstand various environmental factors with excellent wipe resistance
Suitable for a wide range of diameters, ensuring versatility in applications
Features precision printing for clear identification of conductors
Offered in a packing unit of 50, ideal for larger projects or bulk use
User-friendly slide-on mounting type facilitates quick and easy installation
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact VA 7 Slide On Cable Marker Pre-printed "Numbers" for Conductor And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Symbols" for Cables And
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Labeled
