Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Numbers", 0826514:3
- RS Stock No.:
- 565-646
- Mfr. Part No.:
- 0826514:3
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
- RS Stock No.:
- 565-646
- Mfr. Part No.:
- 0826514:3
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Legend Colour | Black | |
| Length | 11.3mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Legend Colour Black | ||
Length 11.3mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material PVC | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar offers an innovative solution for professional labelling needs, designed to simplify the identification of conductors in various settings. Crafted from durable polyvinyl chloride, this marking strip provides reliable performance, particularly suited for environments where clarity and longevity are paramount. Its striking yellow colour ensures high visibility, allowing users to effortlessly spot and differentiate conductors. The slide-on mounting type facilitates easy application, which enhances efficiency during installation. With precise dimensions tailored for optimal use, this product not only meets but exceeds industry standards, making it an indispensable tool for professionals in electrical and industrial sectors.
Compact design ensures compatibility with a range of conductor sizes
High-visibility colour enhances identification in low-light conditions
Durable material ensures long-lasting use even in challenging environments
Easy installation reduces time spent on labelling tasks
Standards compliance guarantees reliability and performance consistency
Related links
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:4 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:1 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826556:2 Non-Flammable
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826527:7 Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:H Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:K Self-Extinguishing
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
