Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 557-292
- Mfr. Part No.:
- 0826527:5
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-292
- Mfr. Part No.:
- 0826527:5
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Labeled conductor marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | Wipe resistance DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Labeled conductor marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals Wipe resistance DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Labelled conductor marker designed for clear identification and reliable performance in diverse applications. Crafted from Durable polyvinyl chloride, this slide-on marking collar ensures a snug fit for optimal visibility and readability in various environments. Its vibrant green colour adheres to the RAL 6021 standard, making it easily distinguishable for quick identification. Ideal for professional settings, this marking solution offers a blend of practicality and sophistication that elevates your organisation efforts. Beyond its Visual appeal, it is free from silicone and cadmium, ensuring compliance with environmental regulations and extending its practical use in sensitive contexts. With dimensions that accommodate a range of conductor sizes, this product meets stringent wipe resistance standards, providing confidence in its resilience even in challenging conditions.
The marking collar promotes efficient organisation of conductors
It is engineered for easy slide-on application, saving valuable installation time
Its eco-friendly design contributes to compliance with modern sustainability standards
The wipe-resistant surface ensures longevity and durability in demanding environments
The clear numbering facilitates quick access and identification, enhancing operational efficiency
Related links
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Cables And Conductors
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
