Phoenix Contact LS-EMSP-AL Screw Cable Label, Silver, Pre-printed "Unlabeled", for Devices In The Control Cabinet,
- RS Stock No.:
- 557-337
- Mfr. Part No.:
- 0831617
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€88.56
(exc. VAT)
€108.93
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.56 | €17.712 |
*price indicative
- RS Stock No.:
- 557-337
- Mfr. Part No.:
- 0831617
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Screw | |
| Legend | Unlabeled | |
| Series | LS-EMSP-AL | |
| Colour | Silver | |
| For Use With | Devices In The Control Cabinet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Screw | ||
Legend Unlabeled | ||
Series LS-EMSP-AL | ||
Colour Silver | ||
For Use With Devices In The Control Cabinet | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker is an aluminium colored aluminium label designed for secure and durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using screws or rivets and comes in a set of 10 individual labels. Each label has a text field height of 30 mm and a width of 50 mm.
Silicon and halogen free
Direct laser marking
Related links
- Phoenix Contact LS-EMSP-AL Screw Cable Label Pre-printed "Unlabeled"
- Phoenix Contact LS-EMSP-AL Screw Cable Label Pre-printed "Unlabeled"
- Phoenix Contact LS-EMLP-V4A Adhesive Stainless Steel Label Pre-printed "Unlabeled", for Devices In The Control
- Phoenix Contact EMLF Adhesive Cable Label Pre-printed "Unlabeled" 0800551
- Phoenix Contact TOPMARK NEO
- Phoenix Contact EML-RS Adhesive Cable Label Pre-printed "Unmarked" 0803187
- Phoenix Contact LS-EMLP-AL Adhesive Marking Foil Pre-printed "Unlabeled"
- Phoenix Contact LS-WMTB-AL Cable Tie Cable Marker Pre-printed "Unlabeled" 0831502
