Phoenix Contact EML-RS Cable Labels, Silver, Pre-printed "Unmarked", 0803187
- RS Stock No.:
- 519-821
- Mfr. Part No.:
- 0803187
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€217.18
(exc. VAT)
€267.13
(inc. VAT)
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €217.18 |
*price indicative
- RS Stock No.:
- 519-821
- Mfr. Part No.:
- 0803187
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Legend | Unmarked | |
| Series | EML-RS | |
| Legend Colour | Silver | |
| Length | 45.7mm | |
| Width | 45.7mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 175:2010, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, cULus Recognised Approval ID:MH48542, DIN EN 60068-2-11:2000-02, UL-listed, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Legend Unmarked | ||
Series EML-RS | ||
Legend Colour Silver | ||
Length 45.7mm | ||
Width 45.7mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 175:2010, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, cULus Recognised Approval ID:MH48542, DIN EN 60068-2-11:2000-02, UL-listed, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact EMLF Cable Labels Pre-printed "0", 0800551
- Phoenix Contact EML Cable Labels 0803453
- Phoenix Contact EML Cable Labels Pre-printed "0", 1688725
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0"
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826585
- Phoenix Contact KMV Cable Marker Pre-printed "0", 0806644
- Phoenix Contact SD-WMTBS Slide-On Cable Marker Pre-printed "Letters" 16 mm Cable,
- Phoenix Contact SD-WMTB Cable Marker Pre-printed "0", 0826572
