Phoenix Contact LS-WMTB-AL Cable Marker, 0831502 Non-Flammable 5N

Subtotal (1 pack of 5 units)*

€127.50

(exc. VAT)

€156.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€127.50€25.50

*price indicative

RS Stock No.:
565-668
Mfr. Part No.:
0831502
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

LS-WMTB-AL

Length

78mm

Width

15mm

Printable

Yes

Minimum Operating Temperature

-20°C

Marker Colour

Silver

Maximum Operating Temperature

225°C

Fire Behaviour

Non-Flammable

Standards/Approvals

RoHS compliant, DIN EN 61010-1 (wipe resistance), ANSI/UL 969-2018, ISO durability standards

Tensile Strength

5N

COO (Country of Origin):
CN
The Phoenix Contact Aluminum cable marker label is unlabeled and can be labeled using TOPMARK NEO or TOPMARK LASER, designed for cable diameters greater than 4.6 mm with an assembly mounting type using cable ties, featuring 16 individual labels with a 15 mm high and 60 mm wide text field.

Identification made from metal, high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links