HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "A", 5 mm Cable White, 2 mm Cable, 901-10413
- RS Stock No.:
- 558-256
- Mfr. Part No.:
- 901-10413
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 200 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €7.37 | €0.029 |
| 15 - 49 | €7.06 | €0.028 |
| 50 + | €6.65 | €0.027 |
*price indicative
- RS Stock No.:
- 558-256
- Mfr. Part No.:
- 901-10413
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | A | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend A | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Marker, Slide-On, 2 to 5 mm Cable Diameter Range - 901-10413
This cable marker from HellermannTyton is designed for cables with a diameter range of 2 to 5mm. The Helagrip series marker is made of PVC, ensuring durability and longevity in various environments. Its black on white design with the legend 'A' makes it easy to identify cables at a glance. With a temperature range of -65 to +105 °C, it is resistant to acids, alkalis, and petrol, making it ideal for industrial applications.
Features & Benefits
• Slide-on affixing method for easy installation
• Length of 3.5mm and width of 4.3mm for compatibility with various cables
• Resistant to acids, alkalis, and petrol for durable performance
• Maximum operating temperature of +105 °C and minimum operating temperature of -65 °C for versatility in different conditions
Applications
• Ideal for marking cables in various industries
Can it withstand extreme temperatures?
Yes, this cable marker has a maximum operating temperature of +105 °C and a minimum operating temperature of -65 °C.
Will it resist chemicals?
Yes, this marker is resistant to acids, alkalis, and petrol for long-lasting performance.
Is it easy to install?
Yes, the Slide-On affixing method makes installation quick and hassle-free.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "T" 2 mm Cable, 901-10384
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "Y" 2 mm Cable, 901-10450
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "C" 2 mm Cable, 901-10415
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 901-10365
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "N" 2 mm Cable, 901-10381
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 901-10382
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "D" 2 mm Cable, 901-10416
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "F" 2 mm Cable, 901-10418
