HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "B", 3 mm Cable White, 1 mm Cable, 901-10402

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€6.74€0.027-
15 - 49€6.46€0.0264%
50 +€6.08€0.0249%

*price indicative

RS Stock No.:
558-149
Mfr. Part No.:
901-10402
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

B

Series

Helagrip

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 3.5mm Length, 1 to 3mm Cable Diameter Range - 901-10402


This cable marker provides a versatile solution for efficient cable identification. With dimensions of 3.5mm in length and made from flexible PVC, these durable markers accommodate cable diameters ranging from 1mm to 3mm. Supplied in a convenient pack of 250, the markers are designed for use across various electrical applications.

Features & Benefits


• Allows easy application to a wide range of cable sizes

• Pre-termination application facilitates streamlined installations

• Chevron cut design ensures legends remain securely aligned

• Flexible PVC material ensures a strong fit on wires

Applications


• Ideal for automation systems requiring clear identification

• Suitable for use in electrical and mechanical industries

• Used with various cable diameters in complex wiring sets

• Applicable in environments where readability and durability are vital

What temperature ranges can this marker withstand?


This marker operates effectively in a temperature range of -65°C to +105°C, accommodating intermittent temperatures up to +135°C.

Are these markers suitable for outdoor applications?


Yes, designed to resist harsh conditions, the markers maintain integrity even when exposed to environmental challenges such as acids, alkalis, and fuels.

How can the markers be applied to cables?


The slide-on design allows for easy attachment to cables before final termination, ensuring straightforward and efficient marking processes.

What types of legends can be printed on these markers?


The markers feature pre-printed characters including numbers (0-9), letters (A-Z), and common electrical symbols for versatile identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy