Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- RS Stock No.:
- 565-644
- Mfr. Part No.:
- 0825399
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-644
- Mfr. Part No.:
- 0825399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Clip-On | |
| Series | UC-WMC | |
| Length | 15mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Transparent Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS compliant, UL 94 V2, DIN EN 61010-1 wipe resistance | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Clip-On | ||
Series UC-WMC | ||
Length 15mm | ||
Width 4mm | ||
Printable Yes | ||
Material Transparent Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS compliant, UL 94 V2, DIN EN 61010-1 wipe resistance | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed to enhance your labelling efficiency with its user-friendly card form. Ideal for professional environments, it allows for clear identification of control lines and cables, thus reducing the risk of errors in wiring and maintenance. Its robust construction ensures compatibility with a variety of labelling technologies, facilitating precise and rapid marking. The vibrant orange coloring not only aids visibility but also meets industry standards for safety and compliance. With several commendable features, this product provides an effective solution for streamlined cable management, making it an essential asset for any electrical or control equipment setup.
Facilitates quick and easy printing using advanced BLUEMARK systems
Offers multi line labelling capabilities for enhanced information display
Designed for one handed mounting which ensuring operational convenience
Includes sufficient labelling space for necessary function descriptions
Allows for post wiring application streamlining installation processes
Complies with stringent manufacturing standards for safety and durability
Provides environmental resistance with passing results in various tests
Related links
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0825383 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0818797 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818933 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
