Phoenix Contact LBHZ 3/WH:UNBEDRUCKT Cable Marker, White, 1013562 Flammability rating according to UL 94 V2
- RS Stock No.:
- 565-739
- Mfr. Part No.:
- 1013562
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€78.92
(exc. VAT)
€97.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.92 | €0.789 |
*price indicative
- RS Stock No.:
- 565-739
- Mfr. Part No.:
- 1013562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | LBHZ 3/WH:UNBEDRUCKT | |
| Legend Colour | White | |
| Length | 10mm | |
| Width | 5.5mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 V2 flammability rating, conformant with DIN EN ISO standards | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series LBHZ 3/WH:UNBEDRUCKT | ||
Legend Colour White | ||
Length 10mm | ||
Width 5.5mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 V2 flammability rating, conformant with DIN EN ISO standards | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact wire marking tag is engineered for precision and reliability, perfectly tailored for use in various labelling applications. An essential component for effective organisation, it seamlessly accommodates wire diameters from 2.5 mm to 4.7 mm. With a sleek white design, this conductor marking solution allows for custom labelling through CMS-P1-PLOTTER technology, ensuring clarity and visibility in any setting. Its high-quality material composition not only guarantees durability but also compliance with strict flammability ratings and environmental standards. Designed for ease of use with a slide-on mounting type, this product ensures efficient installation while delivering outstanding performance over time. The comprehensive packaging of 100 pieces provides an excellent value for bulk requirements, making it ideal for both professional and personal projects.
Accommodates a broad cable diameter range for versatile applications
Employs advanced identification technology for high-quality labelling
Composed of durable materials to withstand harsh environmental conditions
Tested for resistance against UV exposure and other chemical elements
Optimised for slide-on installation, simplifying assembly in intricate setups
Available in bulk packs to suit varied project needs and requirements
Achieves compliance with EU RoHS and REACH regulations for safety
Features exceptional scratch and wipe resistance for long-lasting visibility
Related links
- Phoenix Contact KMT Cable Marker 0813925 Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0817248 Flammability rating according to UL 94 V2
- Phoenix Contact 817 Cable Marker 0817251 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827092 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0830411 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Red Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker, Yellow Flammability rating according to UL 94 V2
