HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "4", 5 mm Cable Yellow, 2 mm Cable, 515-03949 HGDC2-5
- RS Stock No.:
- 567-326
- Mfr. Part No.:
- 515-03949 HGDC2-5 4-PVC-YE
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €22.80
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €30.00 | €0.03 | - |
| 15 - 49 | €28.48 | €0.028 | €22.80 |
| 50 + | €27.00 | €0.027 | €150.00 |
*price indicative
- RS Stock No.:
- 567-326
- Mfr. Part No.:
- 515-03949 HGDC2-5 4-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | 4 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 757 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend 4 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 757 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 4.3mm Width, Yellow - 515-03949 HGDC2-5 4-PVC-YE
This cable marker is a pre-printed PVC identification tag designed to mark wiring in confined or crowded installations. It is intended for use before termination and suits panel assembly, mass transit, telecommunications and electrical contracting environments where compact, readable labelling is required.
Features & Benefits
• UL94 V-0 rated material for flame-retardant performance
• Operates from -65°C to +105°C for broad thermal tolerance
• Resistant to acid, alkali and fuel for harsh environments
• Chevron cut design locks markers to prevent slippage
• Black legend on yellow material for high-contrast identification
• Flexible PVC returns securely around cables for lasting fit
• Operates from -65°C to +105°C for broad thermal tolerance
• Resistant to acid, alkali and fuel for harsh environments
• Chevron cut design locks markers to prevent slippage
• Black legend on yellow material for high-contrast identification
• Flexible PVC returns securely around cables for lasting fit
**Applications**
• Suitable for panel building and control cabinet wiring
• Ideal for mass transit cable identification and maintenance
• Used with telecom and data cabling requiring pre-printed labels
• Can be used for utility and electrical contracting installations
• Suitable for wiring in industrial automation systems
• Ideal for mass transit cable identification and maintenance
• Used with telecom and data cabling requiring pre-printed labels
• Can be used for utility and electrical contracting installations
• Suitable for wiring in industrial automation systems
What materials compose the marker and are there hazardous additives?
It is moulded from flexible polyvinyl chloride that is cadmium-free.
How are these supplied for different cable ranges?
Smaller markers are presented on reels while larger sizes arrive in plastic bags to match handling needs.
What character options are available on the markers?
Pre-printed characters include numerals, letters A–Z and standard electrical symbols in a chevron layout.
Which standards does the marker adhere to for component acceptance?
It conforms to IEC 757 and the listed British specifications for identification components.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 2 mm Cable, 515-03959 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 515-03954 HGDC2-5
