HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "3", 5 mm Cable Orange, 2 mm Cable, 515-03948 HGDC2-5
- RS Stock No.:
- 567-364
- Mfr. Part No.:
- 515-03948 HGDC2-5 3-PVC-OG
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€28.87
(exc. VAT)
€35.51
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 11 January 2027
- Plus 60 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €28.87 | €0.029 | - |
| 15 - 49 | €27.40 | €0.027 | 5% |
| 50 + | €25.96 | €0.026 | 10% |
*price indicative
- RS Stock No.:
- 567-364
- Mfr. Part No.:
- 515-03948 HGDC2-5 3-PVC-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 3 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | BS-2782-540B, BS-6746C, IEC 757 | |
| Resistance Features | Alkali Resistant, Acid Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 3 | ||
Series Helagrip | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Orange | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals BS-2782-540B, BS-6746C, IEC 757 | ||
Resistance Features Alkali Resistant, Acid Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Orange - 515-03948 HGDC2-5 3-PVC-OG
This cable marker is a pre-printed identification sleeve designed to be fitted onto insulated conductors before termination, providing clear, Durable labelling for wiring in industrial and commercial installations. It is manufactured from a flexible, cadmium-free PVC compound and is suitable for environments where chemical exposure and elevated temperatures occur.
Features & Benefits
• UL94 V-0 rated material offering flame-retardant performance
• Withstands continuous operation to 105°C for high-temperature installations
• Resists acids, alkalis and fuels for chemically harsh environments
• Chevron cut enables secure interlocking to maintain alignment
• Flexible PVC returns on cable for positive retention during handling
• Characters 0-9, A-Z and electrical symbols provide comprehensive identification
• Withstands continuous operation to 105°C for high-temperature installations
• Resists acids, alkalis and fuels for chemically harsh environments
• Chevron cut enables secure interlocking to maintain alignment
• Flexible PVC returns on cable for positive retention during handling
• Characters 0-9, A-Z and electrical symbols provide comprehensive identification
**Applications**
• Suitable for labelling control and signal cables in automation panels
• Ideal for wiring harnesses in electronics assembly and test rigs
• Used with field cabling in electrical distribution and switchgear
• Can be used for mechanical plant cabling exposed to oils and fuels
• Suitable for bulk deployment on reels for large installation projects
• Ideal for wiring harnesses in electronics assembly and test rigs
• Used with field cabling in electrical distribution and switchgear
• Can be used for mechanical plant cabling exposed to oils and fuels
• Suitable for bulk deployment on reels for large installation projects
What range of cable diameters will the sleeves accommodate?
The size fits a minimum outside diameter of 2.0 mm up to a maximum outside diameter of 5.0 mm, enabling one marker size to cover varied conductor thicknesses.
How are multiple legends arranged to remain legible along the cable?
The chevron end cut allows adjacent markers to lock together, ensuring consecutive legends stay aligned and visible along the run.
What colours and legend contrast are provided for visibility?
Markers are supplied in Orange with black legends to enhance contrast and legibility in dimly lit cabinets and conduits.
In what pack quantity are these markers supplied for installers?
They are provided on a 1,000-reel format suited for bulk labelling tasks and efficient on-site dispensing.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 2 mm Cable, 515-03961 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 2 mm Cable, 515-03959 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 2 mm Cable, 515-03963 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "W" 2 mm Cable, 515-03960 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 2 mm Cable, 515-03955 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "9" 2 mm Cable, 515-03954 HGDC2-5
