Phoenix Contact Plug-In Cable Marker, Black, 2838775
- RS Stock No.:
- 567-394
- Mfr. Part No.:
- 2838775
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€181.66
(exc. VAT)
€223.44
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 20 April 2026
- Plus 8 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.66 |
*price indicative
- RS Stock No.:
- 567-394
- Mfr. Part No.:
- 2838775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Plug-In | |
| Product Type | Cable Marker | |
| Legend Colour | Black | |
| Length | 65.5mm | |
| Width | 17.7mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Div. 2, UL, USA / Canada Class I, Groups A, EN 61643-21A2:2013, D T4A, IEC 61643-21A2:2012 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Plug-In | ||
Product Type Cable Marker | ||
Legend Colour Black | ||
Length 65.5mm | ||
Width 17.7mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Div. 2, UL, USA / Canada Class I, Groups A, EN 61643-21A2:2013, D T4A, IEC 61643-21A2:2012 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection plug is engineered to safeguard communication lines in industrial applications, ensuring the integrity of signal transmission even in adverse conditions. With its advanced HF protective circuit, the device adeptly protects four signal wires from transient overvoltages, optimising performance under a nominal voltage of 12 V DC. Its innovative two-piece design allows for effortless maintenance without disrupting ongoing operations, catering to the needs of modern applications. The plug is compatible with various base elements, offering flexibility and enhanced functionality in a compact form factor, ensuring a seamless fit into existing setups. Ideal for critical MCR applications, this product is a robust solution for guaranteeing reliable protection and improving overall system longevity.
Easy integration with CHECKMASTER 2 for testing and documentation
Designed for quick repairs with no signal interference during plug removal
Robust two-piece design enhances ease of maintenance
Suitable for various conductor sizes, allowing for versatile installations
IP20 degree of protection ensures reliability in diverse environments
Wide operational temperature range enables performance in extreme conditions
Lightweight construction for uncomplicated assembly and modification
Conforms to critical industry standards, enhancing trust and safety
Related links
- Phoenix Contact PLUGTRAB PT Plug-In Cable Marker 2920146
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact WMTB Cable Marker 1525870 Flame Retardant
- Phoenix Contact MM-WML 5 (EX10)R C1 YE/BK Cable Marker Yellow, 1116138
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Numbers", 0826514:3
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826640:L
- Phoenix Contact SD-WMTBS Cable Marker Pre-printed "Letters", 0826611:B
