Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker, Black, 0831509

Subtotal (1 pack of 5 units)*

€130.68

(exc. VAT)

€160.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€130.68€26.136

*price indicative

RS Stock No.:
556-008
Mfr. Part No.:
0831509
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Rectangular

Series

LS-WMTB-AL (40X15) BK

Legend Colour

Black

Length

58mm

Width

15mm

Printable

Yes

Material

Aluminium

Minimum Operating Temperature

-25°C

Marker Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03

Resistance Features

Wipe Resistant, Test for Substances That Would Hinder Coating with Paint or Varnish, UV Resistant, Salt Spray Test

COO (Country of Origin):
CN
The Phoenix Contact Cable marker is designed for assembly with cable ties and accommodates cables with a diameter greater than 4.6 mm. The marker includes 16 individual labels, each featuring a text field that measures 15 mm in height and 40 mm in width, providing ample space for clear identification.

Aluminium cable marking for assembly with cable ties

Identification made from metal and high strength in a lightweight design

Increased durability due to the decoratively anodized surface

Related links