Phoenix Contact SD-WMTBS Cable Marker, Black, Pre-printed "Letters", 0826611:B

Subtotal (1 pack of 100 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.53€0.065

*price indicative

RS Stock No.:
565-657
Mfr. Part No.:
0826611:B
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Legend

Letters

Series

SD-WMTBS

Legend Colour

Black

Length

11.3mm

Width

4.3mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS compliant, meets DIN EN 61010-1

COO (Country of Origin):
SE
The Phoenix Contact Marking collar is designed for effective labelling in a variety of industrial applications. Engineered from durable polyvinyl chloride, it offers remarkable resistance and clarity for printed characters. With a striking yellow colour that conforms to RAL 1018 standards, this product aids in clear identification, ensuring that your equipment and components are easily recognised. Its slide-on mounting type allows for straightforward installation, while the compact dimensions make it a versatile choice for various conductor sizes. Emphasising reliability and functionality, the marking collar is an essential tool for enhancing organisation and traceability in your projects.

Crafted from high-quality polyvinyl chloride for superior durability

Vibrant yellow colour enhances visibility in diverse environments

Slide-on mounting type simplifies the application process

Designed to accommodate a range of conductor diameters effortlessly

Ideal for a broad spectrum of labelling requirements across industries

Conforms to established regulations, promoting safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy