TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "A", 4.5 mm Cable Yellow, 3.2 mm Cable, 862816-000

Image representative of range

Subtotal (1 reel of 3300 units)*

€372.10

(exc. VAT)

€457.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€372.10€0.113

*price indicative

RS Stock No.:
677-251
Mfr. Part No.:
862816-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Cable Marker

Legend

A

Series

Agastat 7000

Maximum Cable Diameter

4.5mm

Minimum Cable Diameter

3.2mm

Legend Colour

Black

Length

3mm

Width

1.4mm

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Low Halogen

Standards/Approvals

RoHS Compliant

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker with Printed Marking A is a high-performance wire identification solution crafted from polyoxymethylene, a Durable engineering thermoplastic known for its rigidity and dimensional stability. Designed to fit Size STD 09 wires, it offers a Snap-On design for fast, tool-free installation and integrates seamlessly with systems like Agastat 7000.

Black print for high-contrast and legible identification

Straight cut for clean edges and easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy