TE Connectivity HT-SCE Cable Marker, White, Pre-printed "1", 10.1 mm Cable, 6.4 mm Cable, 6036230001
- RS Stock No.:
- 677-324
- Mfr. Part No.:
- 6036230001
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-324
- Mfr. Part No.:
- 6036230001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | HT-SCE | |
| Minimum Cable Diameter | 6.4mm | |
| Maximum Cable Diameter | 10.1mm | |
| Colour | White | |
| Length | 50.8mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | EN45545-2 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series HT-SCE | ||
Minimum Cable Diameter 6.4mm | ||
Maximum Cable Diameter 10.1mm | ||
Colour White | ||
Length 50.8mm | ||
Printable Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals EN45545-2 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- CZ
The TE Connectivity High Temperature Marker in white is a ladder-style heat shrink sleeve designed for Durable wire identification in extreme environments. With a recovered inner diameter of 6.35 mm and a 2:1 shrink ratio, it provides a secure fit over medium-gauge wires. Each 50.8 mm sleeve includes one marker, making it Ideal for aerospace, military, and industrial applications where precision and resilience are critical.
Recovered ID is 6.35 mm (.25 in) for medium wire sizes
Shrink ratio is 2:1 for snug and reliable coverage
Ladder format with 1 marker per 50.8 mm sleeve
Designed for high-temperature environments
Suitable for aerospace, defense, and industrial use
Related links
- TE Connectivity HT-SCE Cable Marker 8.1 mm Cable 6195170001
- TE Connectivity HT-SCE Cable Marker 5.12 mm Cable 5711630001
- RS PRO Heat Shrink Cable Marker 12.7 mm Cable, 6.4 mm Cable
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFD DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- RS PRO Heat Shrink Cable Marker 6.4 mm Cable, 3.2 mm Cable
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 6355850001
