TE Connectivity HT-SCE Cable Marker, White, 8.1 mm Cable, 5.3 mm Cable, 6195170001

Image representative of range

Subtotal (1 box of 35 units)*

€192.56

(exc. VAT)

€236.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€192.56€5.502

*price indicative

RS Stock No.:
679-061
Mfr. Part No.:
6195170001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

HT-SCE

Minimum Cable Diameter

5.3mm

Maximum Cable Diameter

8.1mm

Colour

White

Length

25.4mm

Printable

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

225°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

EN45545-2

COO (Country of Origin):
US
The TE Connectivity High Temperature Ladder Marker Sleeve is engineered for demanding environments where heat resistance and legibility are critical. It features a white sleeve with black print, organized in a ladder format for efficient handling and installation. Each sleeve includes two markers and a prescore to simplify separation during application.

Recovered inner diameter 4.76 mm

Shrink ratio 2 to 1

Sleeve length 25.4 mm

Includes 1 prescore for easy separation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy